Triac, SCR Output Optoisolators

Results: 18
Manufacturer
Everlight Electronics Co LtdLite-On Inc.onsemiToshiba Semiconductor and StorageVishay Semiconductor Opto Division
Series
-MOC302xMOC306xTLP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Output Type
SCRTriacTriac, Power
Zero Crossing Circuit
NoYes
Voltage - Isolation
3750Vrms4000Vrms4170Vrms5000Vrms5300Vrms
Voltage - Off State
400 V600 V800 V
Static dV/dt (Min)
5V/µs200V/µs210V/µs (Typ)500V/µs500V/µs (Typ)600V/µs1kV/µs5kV/µs10kV/µs-
Current - LED Trigger (Ift) (Max)
2mA3mA5mA10mA15mA
Current - On State (It (RMS)) (Max)
70 mA150 mA300 mA1 A
Current - Hold (Ih)
100µA (Typ)200µA (Typ)250µA (Typ)280µA (Typ)300µA (Typ)400µA (Typ)500µA500µA (Typ)600µA (Typ)1mA25mA-
Turn On Time
15µs30µs35µs100µs-
Voltage - Forward (Vf) (Typ)
1.15V1.16V1.2V1.25V1.27V1.3V1.4V (Max)1.5V (Max)
Current - DC Forward (If) (Max)
30 mA50 mA60 mA
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, Gull Wing6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD6-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 4 Leads8-DIP (0.300", 7.62mm), 7 Leads8-SMD (7 Leads), Gull Wing
Supplier Device Package
4-SMD4-SOP4-SOP (2.54mm)6-DIP6-SMD6-SOP8-DIP8-SMD
Approval Agency
BSI, cUR, FIMKO, URBSI, SEMKO, URCQC, CSA, TUV, UL, VDECQC, cUR, URCSA, FIMKO, ULCSA, URcUL, ULcUR, URDEMKO, FIMKO, NEMKO, SEMKO, ULIEC/EN/DIN, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-DIP SMD
MOC3023SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
23,147
In Stock
1 : ¥6.63000
Cut Tape (CT)
1,000 : ¥2.24473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
400 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP SMD
MOC3043SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
9,869
In Stock
1 : ¥9.27000
Cut Tape (CT)
1,000 : ¥3.13213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP SMD
MOC3083SR2M
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
35,186
In Stock
1,384,000
Factory
1 : ¥11.31000
Cut Tape (CT)
1,000 : ¥4.01112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
800 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
14,662
In Stock
1 : ¥16.83000
Tube
-
Tube
Last Time Buy
SCR
No
1
4000Vrms
600 V
5V/µs
10mA
150 mA
1mA
15µs
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
BSI, SEMKO, UR
4-SOP
FODM3063R2
OPTOISOLATOR 3.75KV TRIAC 4MFP
onsemi
55,240
In Stock
1 : ¥17.60000
Cut Tape (CT)
2,500 : ¥6.62776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
508
In Stock
1 : ¥19.81000
Cut Tape (CT)
1,000 : ¥7.90969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Surface Mount
8-SMD (7 Leads), Gull Wing
8-SMD
cUR, UR
17,618
In Stock
1 : ¥34.43000
Cut Tape (CT)
1,000 : ¥15.41592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
6-SMD
CSA, UR
4,470
In Stock
1 : ¥34.43000
Cut Tape (CT)
1,000 : ¥15.41592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5300Vrms
800 V
5kV/µs
2mA
300 mA
-
-
1.2V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
BSI, cUR, FIMKO, UR
6-SMD Pkg
MOC3063S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
8,526
In Stock
1 : ¥6.04000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP SMD
MOC3041SR2VM
OPTOISOLATOR 4.17KV TRIAC 6SMD
onsemi
17,075
In Stock
1 : ¥8.67000
Cut Tape (CT)
1,000 : ¥3.06634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
15mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
6-SO, 4 Lead
TLP266J(TPL,E
X36 PB-F PHOTOCOUPLER SO6 ROHS T
Toshiba Semiconductor and Storage
11,987
In Stock
1 : ¥8.67000
Cut Tape (CT)
3,000 : ¥2.46572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
200V/µs
10mA
70 mA
600µA (Typ)
30µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
-
VOM1x0
VOM160NT
OPTOISOLATOR 3.75KV TRIAC 4SOP
Vishay Semiconductor Opto Division
5,339
In Stock
1 : ¥8.76000
Cut Tape (CT)
2,000 : ¥2.76464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
500V/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP (2.54mm)
CQC, cUR, UR
6-DIP White
MOC3043M
OPTOISOLATOR 4.17KV TRIAC 6DIP
onsemi
7,692
In Stock
1 : ¥8.84000
Tube
-
Tube
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL
6-SO, 4 Lead
TLP268J(TPL,E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
5,235
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.74843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
6-SO, 4 Lead
TLP268J(E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
121
In Stock
1 : ¥9.52000
Tube
-
Tube
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
6-SMD Pkg
MOC3023S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
836
In Stock
1 : ¥6.46000
Cut Tape (CT)
1,000 : ¥1.86313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
8-DIP
VO2223A
OPTOISOLTR 5.3KV PWR TRIAC 8DIP
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
1 : ¥19.21000
Tube
-
Tube
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cUR, UR
OPTOISOLATOR 3.75KV TRIAC 4SOP
ELM3062(TA)
OPTOISOLATOR 3.75KV TRIAC 4SOP
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
9,000 : ¥3.44447
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Triac
Yes
1
3750Vrms
600 V
1kV/µs
10mA
70 mA
280µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
DEMKO, FIMKO, NEMKO, SEMKO, UL
Showing
of 18

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.