VCNT2030 | |
---|---|
DigiKey Part Number | 751-VCNT2030TR-ND - Tape & Reel (TR) 751-VCNT2030CT-ND - Cut Tape (CT) 751-VCNT2030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2030 |
Description | ANALOG OUTPUT VCSEL REFLECTIVE S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.012" ~ 0.236" (0.30mm ~ 6.00mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNT2030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.012" ~ 0.236" (0.30mm ~ 6.00mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 15 mA | |
Output Type | Phototransistor | |
Response Time | 10µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -40°C ~ 85°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥12.05500 | ¥120.55 |
25 | ¥10.04520 | ¥251.13 |
50 | ¥9.82240 | ¥491.12 |
100 | ¥8.92970 | ¥892.97 |
500 | ¥7.81346 | ¥3,906.73 |
1,000 | ¥6.92050 | ¥6,920.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.69726 | ¥20,091.78 |
6,000 | ¥6.47402 | ¥38,844.12 |
9,000 | ¥6.25077 | ¥56,256.93 |