BB-HBRG32N-TRB-0-AQ | |
---|---|
DigiKey Part Number | 2007-BB-HBRG32N-TRB-0-AQTR-ND - Tape & Reel (TR) 2007-BB-HBRG32N-TRB-0-AQCT-ND - Cut Tape (CT) 2007-BB-HBRG32N-TRB-0-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HBRG32N-TRB-0-AQ |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.51500 | ¥75.15 |
100 | ¥5.55980 | ¥555.98 |
500 | ¥5.10890 | ¥2,554.45 |
1,000 | ¥4.20725 | ¥4,207.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.99689 | ¥7,993.78 |
6,000 | ¥3.90673 | ¥23,440.38 |
10,000 | ¥3.81658 | ¥38,165.80 |