EAST1818RGBICA0 | |
---|---|
DigiKey Part Number | 1080-EAST1818RGBICA0TR-ND - Tape & Reel (TR) 1080-EAST1818RGBICA0CT-ND - Cut Tape (CT) 1080-EAST1818RGBICA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1818RGBICA0 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 533nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EAST1818RGBICA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.80mm | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥5.33900 | ¥53.39 |
100 | ¥3.49570 | ¥349.57 |
1,000 | ¥2.76000 | ¥2,760.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21143 | ¥2,422.86 |