Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875,743 In Stock | 1 : ¥8.59000 Cut Tape (CT) 2,500 : ¥3.39413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.047" (1.2mm) | Through-Beam | NPN - Open Collector | 30 mA | 20 mA | 35 V | 30µs | -25°C ~ 85°C | - | - | Surface Mount | Module | ||
17,467 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,000 : ¥5.66691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.118" (3mm) | Through-Beam | Phototransistor | 25 mA | 20 mA | 20 V | 20µs, 30µs | -40°C ~ 105°C | Automotive | AEC-Q101 | Surface Mount | 6-SMD | ||
56,453 In Stock 3,500 Factory | 1 : ¥15.13000 Bulk | - | Bulk | Active | 0.079" (2mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | 10µs, 10µs | -25°C ~ 85°C | - | - | Through Hole | PCB Mount | ||
85,162 In Stock | 1 : ¥16.32000 Cut Tape (CT) 2,000 : ¥7.24257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.079" (2mm) | Through-Beam | Phototransistor | 5 mA | 20 mA | - | - | -30°C ~ 85°C | - | - | Surface Mount | Module, Connector, Slot Type | ||
2,909 In Stock | 1 : ¥17.68000 Cut Tape (CT) 1,300 : ¥7.82550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.118" (3mm) | Through-Beam | Phototransistor | 25 mA | 20 mA | 20 V | 9µs, 16µs | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | Module, No Lead, Slot Type | ||
11,040 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | 0.200" (5.08mm) | Through-Beam | Transistor | 60 mA | 20 mA | 30 V | 3µs, 4µs | -25°C ~ 85°C | - | - | Through Hole | Module, PC Pins, Slot Type | ||
690 In Stock | 1 : ¥13.94000 Cut Tape (CT) 1,500 : ¥5.75192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.075" (1.9mm) | Transmissive | - | 25 mA | 20 mA | 20 V | 8µs, 10µs | -30°C ~ 85°C | - | - | Surface Mount | Module, No Lead, Slot Type | ||
934 In Stock | 1 : ¥16.41000 Cut Tape (CT) 1,000 : ¥7.25324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.177" (4.5mm) | Transmissive | Phototransistor | 35 mA | 30 mA | 30 V | 10µs | -25°C ~ 85°C | - | - | Surface Mount | Module, Slotted | ||
8,713 In Stock | 1 : ¥19.47000 Cut Tape (CT) 1,000 : ¥8.63732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.157" (4mm) | Through-Beam | Phototransistor | 30 mA | 20 mA | 12 V | 11µs | -30°C ~ 85°C | - | - | Surface Mount | Module, Slotted | ||
2,777 In Stock | 1 : ¥8.25000 Bulk | - | Bulk | Active | 0.047" (1.2mm) | - | Phototransistor | 50 mA | 30 mA | 30 V | 10µs | -25°C ~ 85°C | - | - | Through Hole | Slotted Module | ||
14,848 In Stock | 1 : ¥9.35000 Cut Tape (CT) 7,500 : ¥3.34025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.047" (1.2mm) | Through-Beam | Phototransistor | 30 mA | 30 mA | 30 V | 10µs | -25°C ~ 85°C | - | - | Surface Mount | Slotted Module | ||
0 In Stock Check Lead Time | 20,000 : ¥2.52710 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.043" (1.1mm) | Through-Beam | Phototransistor | 30 mA | 20 mA | 35 V | 50µs, 50µs | -25°C ~ 85°C | - | - | Surface Mount | 4-SMD |