LTH-301-07 | |
---|---|
DigiKey Part Number | 160-2210-ND |
Manufacturer | |
Manufacturer Product Number | LTH-301-07 |
Description | SENSOR OPT SLOT PHOTOTRANS MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Transistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | LTH-301-07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Transistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 3µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥5.96400 | ¥149.10 |
250 | ¥4.97164 | ¥1,242.91 |
500 | ¥4.59862 | ¥2,299.31 |
1,000 | ¥4.10157 | ¥4,101.57 |
5,000 | ¥3.72865 | ¥18,643.25 |