6300/3 SL005

DigiKey Part Number
6300/3SL005-ND
Manufacturer
Manufacturer Product Number
6300/3 SL005
Description
CABLE 3CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.163" (4.14mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥698.09000¥698.09
3¥686.72000¥2,060.16
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SHLD 1000'
In-Stock: 5
Unit Price: ¥3,966.60000
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: ¥4.36394