09456002013

DigiKey Part Number
1195-09456002013-ND
Manufacturer
Manufacturer Product Number
09456002013
Description
CABLE 2COND 22AWG YLW SHLD 50M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 22 AWG Foil, Braid 164.0' (50.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/22
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
Foil, Braid
Length
164.0' (50.0m)
Jacket Color
Yellow
Ratings
UL Style 21815
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
100 V
Operating Temperature
-
Usage
Single Pair Ethernet (SPE)
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,880.03000¥1,880.03
10¥1,742.12100¥17,421.21
25¥1,679.45920¥41,986.48
50¥1,666.92500¥83,346.25
Manufacturers Standard Package