VC0720B001F | |
---|---|
DigiKey Part Number | 1670-VC0720B001F-ND |
Manufacturer | |
Manufacturer Product Number | VC0720B001F |
Description | VIBRATION ERM MOTOR 10K RPM 0.3G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VC0720B001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
5 | ¥25.91200 | ¥129.56 |
10 | ¥25.19800 | ¥251.98 |
25 | ¥24.47680 | ¥611.92 |
50 | ¥22.31560 | ¥1,115.78 |
100 | ¥20.15640 | ¥2,015.64 |
250 | ¥19.43684 | ¥4,859.21 |
500 | ¥19.14882 | ¥9,574.41 |
1,000 | ¥17.99708 | ¥17,997.08 |