CT05E-04S310-1 | |
---|---|
DigiKey Part Number | 2603-CT05E-04S310-1TR-ND - Tape & Reel (TR) 2603-CT05E-04S310-1CT-ND - Cut Tape (CT) 2603-CT05E-04S310-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05E-04S310-1 |
Description | BUZZER MAGNETIC 3V 5.5X5.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 3.1kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT05E-04S310-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.02700 | ¥140.27 |
25 | ¥12.95920 | ¥323.98 |
50 | ¥12.18900 | ¥609.45 |
100 | ¥11.44350 | ¥1,144.35 |
250 | ¥10.60236 | ¥2,650.59 |
500 | ¥9.82264 | ¥4,911.32 |
1,000 | ¥9.37616 | ¥9,376.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.92628 | ¥17,852.56 |