LS75C2D7 | |
---|---|
DigiKey Part Number | 1642-LS75C2D7TR-ND - Tape & Reel (TR) 1642-LS75C2D7CT-ND - Cut Tape (CT) 1642-LS75C2D7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS75C2D7 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.71600 | ¥67.90 |
100 | ¥2.35790 | ¥235.79 |
250 | ¥2.13916 | ¥534.79 |
500 | ¥1.99006 | ¥995.03 |
1,000 | ¥1.79105 | ¥1,791.05 |
2,500 | ¥1.68160 | ¥4,204.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56219 | ¥7,810.95 |
10,000 | ¥1.45274 | ¥14,527.40 |