Motor Drivers, Controllers

Results: 11
Manufacturer
Allegro MicroSystemsSTMicroelectronics
Series
-ECOPACK®, VIPower™VIPower™VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
DriverDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
On/OffParallel, PWMPWM
Technology
CMOS, Power MOSFETPower MOSFET
Current - Output
3A8A15A20A30A38A51A
Voltage - Supply
4V ~ 28V5.5V ~ 18V5.5V ~ 24V5.5V ~ 40V
Voltage - Load
4V ~ 28V5.5V ~ 18V5.5V ~ 24V5.5V ~ 40V-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-SOIC (0.154", 3.90mm Width)16-WQFN Exposed Pad30-PowerSOP (0.630", 16.00mm Width)36-PowerBFSOP (0.295", 7.50mm Width)36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
16-QFN-EP (4x4)16-SOMultiPowerSO-30PowerSSO-36PowerSSO-36 TP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PowerSSO-36
VNH5180A-E
IC MTR DRVR 5.5V-18V 36POWERSSO
STMicroelectronics
28,155
In Stock
1 : ¥33.41000
Tube
Tube
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
8A
5.5V ~ 18V
5.5V ~ 18V
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
16-SO
VNH7070ASTR
IC MOTOR DRIVER 4V-28V 16SOIC
STMicroelectronics
6,932
In Stock
1 : ¥33.92000
Cut Tape (CT)
2,500 : ¥17.03054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
15A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
PowerSSO-36
VNH5050ATR-E
IC MTR DRVR 5.5V-18V 36POWERSSO
STMicroelectronics
1,455
In Stock
1 : ¥50.75000
Cut Tape (CT)
1,000 : ¥26.82302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 18V
5.5V ~ 18V
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
30-MPSO
VNH5019ATR-E
IC MTR DRV 5.5-24V MULTIPWRSO-30
STMicroelectronics
7,533
In Stock
1 : ¥82.37000
Cut Tape (CT)
1,000 : ¥46.71472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 24V
5.5V ~ 24V
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
30-PowerSOP (0.630", 16.00mm Width)
MultiPowerSO-30
16-SO
VNH5200ASTR-E
IC MOTOR DRIVER 5.5V-18V 16SOIC
STMicroelectronics
14,648
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,500 : ¥12.80318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
-
8A
5.5V ~ 18V
5.5V ~ 18V
-40°C ~ 150°C (TJ)
Automotive
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SOIC
VNH7100BASTR
IC MOTOR DRIVER 4V-28V 16SO
STMicroelectronics
2,253
In Stock
1 : ¥30.09000
Cut Tape (CT)
2,500 : ¥15.10870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
15A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
PowerSSO-36 TP
VNH7070AYTR
AUTOMOTIVE FULLY INTEGRATED H-BR
STMicroelectronics
10,921
In Stock
1 : ¥45.05000
Cut Tape (CT)
1,000 : ¥23.81194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
20A
4V ~ 28V
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
16-QFN
A5950KEUSR-J
IC MOTOR DRIVER 5.5V-40V 16QFN
Allegro MicroSystems
11,656
In Stock
1 : ¥20.32000
Cut Tape (CT)
6,000 : ¥8.94044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
3A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-WQFN Exposed Pad
16-QFN-EP (4x4)
16-SO
VNH7070BASTR
IC MOTOR DRIVER 4V-28V 16SO
STMicroelectronics
1,231
In Stock
1 : ¥40.21000
Cut Tape (CT)
2,500 : ¥20.16510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
15A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
PowerSSO-36 Exp Pad
VNHD7008AYTR
IC MOTOR DRIVER 4V-28V 36PWRSSO
STMicroelectronics
431
In Stock
1 : ¥45.56000
Cut Tape (CT)
1,000 : ¥24.08601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
51A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-PowerFSOP (0.295", 7.50mm Width)
PowerSSO-36
PowerSSO-36 Exp Pad
VNHD7012AYTR
IC MOTOR DRVR 4V-28V 36POWERSSO
STMicroelectronics
1,890
In Stock
1 : ¥44.54000
Cut Tape (CT)
1,000 : ¥23.53788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver
Half Bridge (4)
PWM
CMOS, Power MOSFET
-
-
38A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-PowerFSOP (0.295", 7.50mm Width)
PowerSSO-36
Showing
of 11

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.