VNHD7012AYTR | |
---|---|
DigiKey Part Number | 497-18344-2-ND - Tape & Reel (TR) 497-18344-1-ND - Cut Tape (CT) 497-18344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNHD7012AYTR |
Description | IC MOTOR DRVR 4V-28V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS, Power MOSFET PWM PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNHD7012AYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | CMOS, Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 38A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.55000 | ¥44.55 |
10 | ¥40.01500 | ¥400.15 |
25 | ¥37.83040 | ¥945.76 |
100 | ¥32.78660 | ¥3,278.66 |
250 | ¥31.10492 | ¥7,776.23 |
500 | ¥27.91052 | ¥13,955.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.53893 | ¥23,538.93 |
2,000 | ¥22.36203 | ¥44,724.06 |