A5950GEUSR-T | |
---|---|
DigiKey Part Number | 620-1859-2-ND - Tape & Reel (TR) 620-1859-1-ND - Cut Tape (CT) 620-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950GEUSR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.04040 | ¥326.01 |
100 | ¥11.10950 | ¥1,110.95 |
250 | ¥10.43104 | ¥2,607.76 |
500 | ¥9.12734 | ¥4,563.67 |
1,000 | ¥7.56263 | ¥7,562.63 |
2,500 | ¥7.04106 | ¥17,602.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.78029 | ¥40,681.74 |
12,000 | ¥6.51951 | ¥78,234.12 |