SAMPLEKITVNH7 | |
---|---|
DigiKey Part Number | 497-19447-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLEKITVNH7 |
Description | VIPOWER; M0-7 FAMILY H-BRIDGES F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit High Side Driver 8 Pieces Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | High Side Driver | |
Quantity | 8 Pieces | |
Kit Contents | VNH7100BAS, VNH7070BAS, VNH7070AY, VNH7040AY, VNHD7012AY, VNHD7008AY | |
Mounting Type | Surface Mount | |
Packages Included | PowerSSO-36, SO-16N | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |