TB6612FNG,C,8,EL | |
---|---|
DigiKey Part Number | TB6612FNGC8ELTR-ND - Tape & Reel (TR) TB6612FNGC8ELCT-ND - Cut Tape (CT) TB6612FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6612FNG,C,8,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 24SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6612FNG,C,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥15.79500 | ¥157.95 |
25 | ¥13.40120 | ¥335.03 |
100 | ¥10.68690 | ¥1,068.69 |
250 | ¥9.35168 | ¥2,337.92 |
500 | ¥8.52842 | ¥4,264.21 |
1,000 | ¥7.83795 | ¥7,837.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.25885 | ¥14,517.70 |
4,000 | ¥7.01350 | ¥28,054.00 |