A5984GLPTR-T

DigiKey Part Number
620-1787-2-ND - Tape & Reel (TR)
620-1787-1-ND - Cut Tape (CT)
620-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5984GLPTR-T
Description
IC MTR DRV BIPOLAR 8-40V 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥19.34000¥193.40
25¥18.24720¥456.18
100¥15.54530¥1,554.53
250¥14.59660¥3,649.15
500¥12.77206¥6,386.03
1,000¥10.58248¥10,582.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.85270¥39,410.80
8,000¥9.48778¥75,902.24
Manufacturers Standard Package