STTH8L06D | |
---|---|
DigiKey Part Number | 497-2744-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8L06D |
Description | DIODE GEN PURP 600V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8L06D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
50 | ¥6.24280 | ¥312.14 |
100 | ¥4.94720 | ¥494.72 |
500 | ¥4.19324 | ¥2,096.62 |
1,000 | ¥3.41577 | ¥3,415.77 |
2,000 | ¥3.21558 | ¥6,431.16 |
5,000 | ¥3.06245 | ¥15,312.25 |
10,000 | ¥2.92111 | ¥29,211.10 |