R5F100JEGFA#30 | |
---|---|
DigiKey Part Number | 559-R5F100JEGFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JEGFA#30 |
Description | IC MCU 16BIT 64KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.36200 | ¥263.62 |
25 | ¥24.92200 | ¥623.05 |
160 | ¥21.59838 | ¥3,455.74 |
320 | ¥20.49084 | ¥6,557.07 |
480 | ¥18.38635 | ¥8,825.45 |
960 | ¥15.50657 | ¥14,886.31 |
2,400 | ¥14.73126 | ¥35,355.02 |