TPS6590376ZWSR | |
---|---|
DigiKey Part Number | 296-47893-2-ND - Tape & Reel (TR) 296-47893-1-ND - Cut Tape (CT) 296-47893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6590376ZWSR |
Description | IC PWR MGMT FOR PROCESSORS |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590376ZWSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.87000 | ¥115.87 |
10 | ¥106.48600 | ¥1,064.86 |
25 | ¥102.07240 | ¥2,551.81 |
100 | ¥89.93520 | ¥8,993.52 |
250 | ¥85.52156 | ¥21,380.39 |
500 | ¥80.00392 | ¥40,001.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥73.38293 | ¥73,382.93 |