A5979GLPTR-T | |
---|---|
DigiKey Part Number | 620-1785-2-ND - Tape & Reel (TR) 620-1785-1-ND - Cut Tape (CT) 620-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5979GLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A5979GLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.45700 | ¥214.57 |
25 | ¥20.28400 | ¥507.10 |
100 | ¥17.58050 | ¥1,758.05 |
250 | ¥16.67872 | ¥4,169.68 |
500 | ¥14.96588 | ¥7,482.94 |
1,000 | ¥12.62176 | ¥12,621.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.99067 | ¥47,962.68 |