ATS667LSGTN-T | |
---|---|
DigiKey Part Number | 620-1328-2-ND - Tape & Reel (TR) 620-1328-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS667LSGTN-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ATS667LSGTN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥41.69800 | ¥416.98 |
25 | ¥37.06560 | ¥926.64 |
50 | ¥35.21180 | ¥1,760.59 |
100 | ¥34.28500 | ¥3,428.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥27.79860 | ¥22,238.88 |
1,600 | ¥26.87198 | ¥42,995.17 |