ATS685LSHTN-T | |
---|---|
DigiKey Part Number | 620-1399-2-ND - Tape & Reel (TR) 620-1399-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS685LSHTN-T |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-Pin Module | |
Package / Case | 4-SSIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥39.42900 | ¥394.29 |
25 | ¥35.04880 | ¥876.22 |
50 | ¥33.29580 | ¥1,664.79 |
100 | ¥32.42020 | ¥3,242.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥26.28671 | ¥21,029.37 |
1,600 | ¥25.41051 | ¥40,656.82 |