ACS759ECB-200B-PFF-T | |
---|---|
DigiKey Part Number | 620-1466-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS759ECB-200B-PFF-T |
Description | SENSOR CURRENT HALL 200A AC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.6mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 13.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥65.67000 | ¥656.70 |
34 | ¥60.74529 | ¥2,065.34 |
102 | ¥52.53716 | ¥5,358.79 |
510 | ¥49.25384 | ¥25,119.46 |
1,020 | ¥45.97031 | ¥46,889.72 |