MMPF0200NPAEP | |
---|---|
DigiKey Part Number | MMPF0200NPAEP-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0200NPAEP |
Description | IC REG CONV I.MX6 11OUT 56HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 11 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥64.25000 | ¥642.50 |
25 | ¥61.26480 | ¥1,531.62 |
80 | ¥53.19538 | ¥4,255.63 |
260 | ¥50.80415 | ¥13,209.08 |
520 | ¥46.32146 | ¥24,087.16 |
1,040 | ¥40.34456 | ¥41,958.34 |