A3214EUA-T | |
---|---|
DigiKey Part Number | 620-A3214EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3214EUA-T |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3214EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.05100 | ¥80.51 |
25 | ¥7.64440 | ¥191.11 |
100 | ¥6.27980 | ¥627.98 |
250 | ¥5.87028 | ¥1,467.57 |
500 | ¥5.18778 | ¥2,593.89 |
1,000 | ¥4.09563 | ¥4,095.63 |
2,500 | ¥3.82259 | ¥9,556.48 |
5,000 | ¥3.63146 | ¥18,157.30 |