ES2A-13-F | |
---|---|
DigiKey Part Number | ES2A-FDITR-ND - Tape & Reel (TR) ES2A-FDICT-ND - Cut Tape (CT) ES2A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2A-13-F |
Description | DIODE GEN PURP 50V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.04090 | ¥304.09 |
500 | ¥2.54110 | ¥1,270.55 |
1,000 | ¥2.16263 | ¥2,162.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92613 | ¥5,778.39 |
6,000 | ¥1.82474 | ¥10,948.44 |
9,000 | ¥1.72406 | ¥15,516.54 |