LP2950CZ-3.3/LFT3 | |
---|---|
DigiKey Part Number | 296-LP2950CZ-3.3/LFT3CT-ND - Cut Tape (CT) 296-LP2950CZ-3.3/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.3/LFT3 |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.3/LFT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
100 | ¥6.51700 | ¥651.70 |
250 | ¥6.09196 | ¥1,522.99 |
500 | ¥5.38366 | ¥2,691.83 |
1,000 | ¥4.25018 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.50675 | ¥7,013.50 |