DRV8833PW | |
---|---|
DigiKey Part Number | DRV8833PW-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833PW |
Description | IC MOTOR DRIVER PAR 16-TSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.5A | |
Voltage - Supply | 2.7V ~ 10.8V | |
Voltage - Load | 2.7V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70400 | ¥217.04 |
90 | ¥17.44544 | ¥1,570.09 |
270 | ¥16.38089 | ¥4,422.84 |
540 | ¥14.33337 | ¥7,740.02 |