SCR2100-D08-05 | |
---|---|
DigiKey Part Number | 490-12144-2-ND - Tape & Reel (TR) 490-12144-1-ND - Cut Tape (CT) 490-12144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCR2100-D08-05 |
Description | GYROSCOPES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch) ±125 1.15kHz SPI 24-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch) | |
Range °/s | ±125 | |
Sensitivity (LSB/(°/s)) | 50 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 1.15kHz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 23.9 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.25000 | ¥561.25 |
10 | ¥472.61700 | ¥4,726.17 |
25 | ¥443.07680 | ¥11,076.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥443.07500 | ¥22,153.75 |
100 | ¥428.30570 | ¥42,830.57 |