SCR410T-K03-004 | |
---|---|
DigiKey Part Number | 490-SCR410T-K03-004-ND |
Manufacturer | |
Manufacturer Product Number | SCR410T-K03-004 |
Description | GYROSCOPE X AXIS 300DPS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch) ±300 13Hz ~ 300Hz SPI 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 13Hz ~ 300Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.81000 | ¥438.81 |
12 | ¥365.69167 | ¥4,388.30 |
28 | ¥323.90036 | ¥9,069.21 |
100 | ¥313.45280 | ¥31,345.28 |