SCC2230-E02-6 | |
---|---|
DigiKey Part Number | SCC2230-E02-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCC2230-E02-6 |
Description | ACCELEROMETER AND Z AXIS GYRO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥505.07158 | ¥303,042.95 |