A-MO 8/8-F50 | |
---|---|
DigiKey Part Number | 123-A-MO8/8-F50-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 8/8-F50 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.978" (24.84mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥2.19360 | ¥54.84 |
50 | ¥2.02280 | ¥101.14 |
100 | ¥1.86680 | ¥186.68 |
250 | ¥1.68228 | ¥420.57 |
500 | ¥1.55718 | ¥778.59 |
1,000 | ¥1.44323 | ¥1,443.23 |
2,500 | ¥1.30860 | ¥3,271.50 |