AT-S-26-8/8/S-7/R | |
---|---|
DigiKey Part Number | A2883R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.81300 | ¥218.13 |
25 | ¥20.66240 | ¥516.56 |
50 | ¥20.18140 | ¥1,009.07 |
100 | ¥19.22080 | ¥1,922.08 |
250 | ¥16.81796 | ¥4,204.49 |
500 | ¥16.33752 | ¥8,168.76 |
1,000 | ¥13.93499 | ¥13,934.99 |
2,500 | ¥12.97392 | ¥32,434.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/252/AT-S-26-8%5E8%5EW-25%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/172/AT-S-26-8%5E8%5EB-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/278/AT-S-26-8%5E8%5ES-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/278/AT-S-26-8%5E8%5ES-14%5ER-R_tmb.jpg)