AT-S-26-8/8/B-7/R | |
---|---|
DigiKey Part Number | A2882R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.56300 | ¥135.63 |
25 | ¥12.84360 | ¥321.09 |
50 | ¥12.54460 | ¥627.23 |
100 | ¥11.94690 | ¥1,194.69 |
250 | ¥10.51644 | ¥2,629.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/278/AT-S-26-8%5E8%5ES-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/252/AT-S-26-8%5E8%5EW-25%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/172/AT-S-26-8%5E8%5EB-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/172/AT-S-26-8%5E8%5EB-14%5ER-R_tmb.jpg)