AT-C-26-8/8/B-7/R | |
---|---|
DigiKey Part Number | A2882R-07C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-7/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.91700 | ¥459.17 |
25 | ¥43.38080 | ¥1,084.52 |
50 | ¥42.32160 | ¥2,116.08 |
100 | ¥40.20590 | ¥4,020.59 |
250 | ¥35.97372 | ¥8,993.43 |
500 | ¥33.85756 | ¥16,928.78 |
1,000 | ¥29.62533 | ¥29,625.33 |
2,500 | ¥28.14403 | ¥70,360.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/473/AT-C-26-8%5E8%5ES-5%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)