AT-C-26-8/8/B-7-OE | |
---|---|
DigiKey Part Number | AE11111-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-7-OE |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥27.23200 | ¥272.32 |
25 | ¥25.79200 | ¥644.80 |
50 | ¥25.19100 | ¥1,259.55 |
100 | ¥23.99230 | ¥2,399.23 |
250 | ¥21.11956 | ¥5,279.89 |