SPH1878LR5H-C

DigiKey Part Number
423-SPH1878LR5H-CTR-ND - Tape & Reel (TR)
SPH1878LR5CCT-ND - Cut Tape (CT)
SPH1878LR5CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH1878LR5H-C
Description
MIC MEMS ANALOG OMNI -44DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Hz ~ 36 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-44dB ±0.5dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
7 Hz ~ 36 kHz
Sensitivity
-44dB ±0.5dB SPL
S/N Ratio
67dB
Voltage - Rated
2.75 V
Voltage Range
2.3 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.050" (1.26mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥11.34100¥113.41
25¥10.48360¥262.09
50¥9.86140¥493.07
100¥9.26210¥926.21
250¥8.62908¥2,157.27
500¥7.95730¥3,978.65
1,000¥7.47861¥7,478.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,800¥7.47861¥35,897.33
Manufacturers Standard Package