KAS-700-0169 | |
---|---|
DigiKey Part Number | KAS7000169-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0169 |
Description | MICS ON FLEX, 2 PACK, SPH8878LR5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SPH8878LR5H-1 MEMS Omnidirectional Microphones Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPH8878LR5H-1 | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.61000 | ¥230.61 |