MIMXRT1042XJM5B

DigiKey Part Number
568-MIMXRT1042XJM5B-ND
Manufacturer
Manufacturer Product Number
MIMXRT1042XJM5B
Description
IC MCU 32BIT 128KB ROM 169LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-LFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1042XJM5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
528MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB
Peripherals
DMA, I2S, LCD, PWM, WDT
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
169-LFBGA (11x11)
Package / Case
169-LFBGA
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.28000¥90.28
10¥72.23500¥722.35
25¥66.08840¥1,652.21
80¥59.03463¥4,722.77
230¥53.28378¥12,255.27
440¥50.03275¥22,014.41
945¥47.37516¥44,769.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.