OPA365AIDBVT | |
---|---|
DigiKey Part Number | 296-26283-2-ND - Tape & Reel (TR) 296-26283-1-ND - Cut Tape (CT) 296-26283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.01560 | ¥450.39 |
100 | ¥15.34820 | ¥1,534.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.41116 | ¥3,602.79 |
500 | ¥12.60994 | ¥6,304.97 |
1,250 | ¥10.44819 | ¥13,060.24 |
2,500 | ¥9.72763 | ¥24,319.07 |
6,250 | ¥9.36736 | ¥58,546.00 |