![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
OPA365
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
OPA365AIDBVR IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 8,667 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AIDBVT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2,663 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AQDBVRQ1 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 5,772 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AMDBVTEP IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2,770 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AID IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 2,650 | Tube | - | |
OPA365AIDR IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 2,147 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AIDRG4 IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
OPA365AIDG4 IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tube | - | |
OPA365AIDBVRG4 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
OPA365AIDBVTG4 IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |