Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥67.24000 Cut Tape (CT) 2,000 : ¥46.59984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA | |||
502 In Stock | 1 : ¥84.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 528MHz | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | - | 128KB (128K x 8) | ROM | - | 512K x 8 | - | - | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA | |||
1,281 In Stock | 1 : ¥95.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA | |||
880 In Stock | 1 : ¥93.51000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit Single-Core | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | 0°C ~ 95°C (TJ) | - | - | Surface Mount | 169-MAPBGA (11x11) | 169-LFBGA | |||
1,300 In Stock | 1 : ¥95.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | - | 128KB (128K x 8) | ROM | - | 512K x 8 | - | - | External, Internal | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA | |||
1,300 In Stock | 1 : ¥101.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 169-LFBGA (9x9) | 169-LFBGA | |||
880 In Stock | 1 : ¥105.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥115.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 528MHz | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | - | 128KB (128K x 8) | ROM | - | 512K x 8 | - | - | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA |