MIMXRT1041DJM6B | |
---|---|
DigiKey Part Number | 568-MIMXRT1041DJM6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1041DJM6B |
Description | IC MCU 32BIT 128KB ROM 169LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit Single-Core 600MHz 128KB (128K x 8) ROM 169-MAPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-MAPBGA (11x11) | |
Package / Case | 169-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥84.44600 | ¥844.46 |
25 | ¥80.52160 | ¥2,013.04 |
80 | ¥69.91575 | ¥5,593.26 |
230 | ¥66.77391 | ¥15,358.00 |
880 | ¥60.88205 | ¥53,576.20 |