MIMXRT1042DJM6B | |
---|---|
DigiKey Part Number | 568-MIMXRT1042DJM6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1042DJM6B |
Description | IC MCU 32BIT 128KB ROM 169LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 - Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 169-MAPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-MAPBGA (11x11) | |
Package / Case | 169-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.04000 | ¥82.04 |
10 | ¥74.07100 | ¥740.71 |
25 | ¥70.62800 | ¥1,765.70 |
176 | ¥61.32517 | ¥10,793.23 |
352 | ¥58.56881 | ¥20,616.22 |
528 | ¥53.40100 | ¥28,195.73 |
1,056 | ¥46.51051 | ¥49,115.10 |