DK176

DigiKey Part Number
CDPM176-ND
Manufacturer
Manufacturer Product Number
DK176
Description
VOLTMETER 20VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.512" (13.00mm)
Output Type
-
Voltage - Supply
9VDC
Panel Cutout Dimensions
Rectangular - 60.00mm x 30.00mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Weight
0.055 lb (24.95 g)
Base Product Number
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥375.67000¥375.67
10¥339.11400¥3,391.14
25¥324.90280¥8,122.57
50¥304.59680¥15,229.84
100¥294.44300¥29,444.30
250¥278.19824¥69,549.56
Manufacturers Standard Package