T31SN24005NNFC

DigiKey Part Number
941-T31SN24005NNFC-ND
Manufacturer
Manufacturer Product Number
T31SN24005NNFC
Description
DC DC CONVERTER 5-30V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
53V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.5A
Power (Watts)
100 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm)
Supplier Device Package
Thirty-Second Brick
Control Features
Enable, Active Low
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.25000¥249.25
5¥247.36200¥1,236.81
10¥245.44000¥2,454.40
25¥241.60480¥6,040.12
42¥230.10119¥9,664.25
84¥210.92548¥17,717.74
252¥207.09036¥52,186.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.