RPMA5.0-4.5/OF | |
---|---|
DigiKey Part Number | 945-RPMA5.0-4.5/OF-ND |
Manufacturer | |
Manufacturer Product Number | RPMA5.0-4.5/OF |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMA5.0-4.5/OF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Thirty-Second Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | |
Supplier Device Package | Thirty-Second Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.53000 | ¥280.53 |
5 | ¥273.96200 | ¥1,369.81 |
10 | ¥271.84300 | ¥2,718.43 |
25 | ¥267.59360 | ¥6,689.84 |
50 | ¥254.85200 | ¥12,742.60 |
100 | ¥233.61410 | ¥23,361.41 |
250 | ¥229.36652 | ¥57,341.63 |