AS5F12G04SND-10LIN | |
---|---|
DigiKey Part Number | 1450-AS5F12G04SND-10LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F12G04SND-10LIN |
Description | IC FLASH 2GBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F12G04SND-10LIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.73600 | ¥357.36 |
25 | ¥35.05120 | ¥876.28 |
40 | ¥34.79600 | ¥1,391.84 |
80 | ¥34.37738 | ¥2,750.19 |