AS5F14G04SND-10LIN | |
---|---|
DigiKey Part Number | 1450-AS5F14G04SND-10LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F14G04SND-10LIN |
Description | IC FLASH 4GBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F14G04SND-10LIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥37.26400 | ¥372.64 |
25 | ¥36.94400 | ¥923.60 |